onsemi 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 MUR1100E

RS Stock No.: 168-8162Brand: ON SemiconductorManufacturers Part No.: MUR1100E
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.75V

Number of Elements per Chip

1

Peak Reverse Recovery Time

100ns

Peak Non-Repetitive Forward Surge Current

35A

You may be interested in
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

onsemi 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 MUR1100E

P.O.A.

onsemi 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 MUR1100E

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.75V

Number of Elements per Chip

1

Peak Reverse Recovery Time

100ns

Peak Non-Repetitive Forward Surge Current

35A

You may be interested in