onsemi 200V 4A, Silicon Junction Diode, 2-Pin DO-201AD MUR420

RS Stock No.: 447-1399Brand: ON SemiconductorManufacturers Part No.: MUR420
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

890mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

125A

You may be interested in
onsemi 200 V 4 A Diode Switching 2-Pin DO-201AD MUR420RLG
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

onsemi 200V 4A, Silicon Junction Diode, 2-Pin DO-201AD MUR420

P.O.A.

onsemi 200V 4A, Silicon Junction Diode, 2-Pin DO-201AD MUR420

Stock information temporarily unavailable.

You may be interested in
onsemi 200 V 4 A Diode Switching 2-Pin DO-201AD MUR420RLG
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

890mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

125A

You may be interested in
onsemi 200 V 4 A Diode Switching 2-Pin DO-201AD MUR420RLG
P.O.A.Each (In a Pack of 5) (ex VAT)