onsemi 600V 4A, Silicon Junction Diode, 2-Pin DO-201AD MUR460

RS Stock No.: 168-5955Brand: ON SemiconductorManufacturers Part No.: MUR460
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.28V

Number of Elements per Chip

1

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

110A

You may be interested in
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

onsemi 600V 4A, Silicon Junction Diode, 2-Pin DO-201AD MUR460

P.O.A.

onsemi 600V 4A, Silicon Junction Diode, 2-Pin DO-201AD MUR460

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.28V

Number of Elements per Chip

1

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

110A

You may be interested in