onsemi NCV7718BDQR2G, Stepper Motor Driver IC, 28 V 0.5A 24-Pin, SSOP

RS Stock No.: 842-7882Brand: ON SemiconductorManufacturers Part No.: NCV7718BDQR2G
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

Stepper

Output Configuration

Hex Half Bridge

Maximum IGBT Collector Current

0.5A

Maximum Collector Emitter Voltage

28 V

Mounting Type

Surface Mount

Package Type

SSOP

Maximum Operating Supply Voltage

5.25 V

Pin Count

24

Minimum Operating Supply Voltage

3.15 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

8.64mm

Height

1.65mm

Width

3.9mm

Dimensions

8.64 x 3.9 x 1.65mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NCV7718BDQR2G, Stepper Motor Driver IC, 28 V 0.5A 24-Pin, SSOP

P.O.A.

onsemi NCV7718BDQR2G, Stepper Motor Driver IC, 28 V 0.5A 24-Pin, SSOP
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Motor Type

Stepper

Output Configuration

Hex Half Bridge

Maximum IGBT Collector Current

0.5A

Maximum Collector Emitter Voltage

28 V

Mounting Type

Surface Mount

Package Type

SSOP

Maximum Operating Supply Voltage

5.25 V

Pin Count

24

Minimum Operating Supply Voltage

3.15 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

8.64mm

Height

1.65mm

Width

3.9mm

Dimensions

8.64 x 3.9 x 1.65mm

You may be interested in