N-Channel MOSFET, 58 A, 100 V, 3-Pin D2PAK onsemi NTB6412ANG

RS Stock No.: 719-2850Brand: ON SemiconductorManufacturers Part No.: NTB6412ANG
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

18.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

167 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

13.5 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.29mm

Width

9.65mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

4.83mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 58 A, 100 V, 3-Pin D2PAK onsemi NTB6412ANG

P.O.A.

N-Channel MOSFET, 58 A, 100 V, 3-Pin D2PAK onsemi NTB6412ANG
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

18.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

167 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

13.5 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.29mm

Width

9.65mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

4.83mm