N-Channel MOSFET, 38 A, 60 V, 4-Pin IPAK onsemi NTD5865N-1G

RS Stock No.: 719-2897Brand: ON SemiconductorManufacturers Part No.: NTD5865N-1G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

60 V

Package Type

IPAK

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

52 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

6.73mm

Width

6.22mm

Transistor Material

Si

Typical Gate Charge @ Vgs

23 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

2.38mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 38 A, 60 V, 4-Pin IPAK onsemi NTD5865N-1G

P.O.A.

N-Channel MOSFET, 38 A, 60 V, 4-Pin IPAK onsemi NTD5865N-1G
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

60 V

Package Type

IPAK

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

52 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

6.73mm

Width

6.22mm

Transistor Material

Si

Typical Gate Charge @ Vgs

23 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

2.38mm