N-Channel MOSFET, 19 A, 100 V, 3-Pin DPAK onsemi NTD6416ANLG

RS Stock No.: 719-2932Brand: ON SemiconductorManufacturers Part No.: NTD6416ANLT4G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

19 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

71 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

25 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

6.22mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

2.38mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 19 A, 100 V, 3-Pin DPAK onsemi NTD6416ANLG

P.O.A.

N-Channel MOSFET, 19 A, 100 V, 3-Pin DPAK onsemi NTD6416ANLG
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

19 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

71 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

25 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

6.22mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

2.38mm