N-Channel MOSFET, 37 A, 30 V, 8-Pin SO-8FL onsemi NTMFS4898NFT1G

RS Stock No.: 719-2954Brand: ON SemiconductorManufacturers Part No.: NTMFS4898NFT1G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

37 A

Maximum Drain Source Voltage

30 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

2.72 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

24.5 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5.1mm

Width

6.1mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.1mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 37 A, 30 V, 8-Pin SO-8FL onsemi NTMFS4898NFT1G

P.O.A.

N-Channel MOSFET, 37 A, 30 V, 8-Pin SO-8FL onsemi NTMFS4898NFT1G
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

37 A

Maximum Drain Source Voltage

30 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

2.72 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

24.5 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5.1mm

Width

6.1mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.1mm