onsemi STK672-600, Stepper Motor Driver IC, 42 V 2A 19-Pin, ZIP

RS Stock No.: 145-2826Brand: ON SemiconductorManufacturers Part No.: STK672-600
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

Stepper

Output Configuration

Unipolar

Maximum IGBT Collector Current

2A

Maximum Collector Emitter Voltage

42 V

Mounting Type

Through Hole

Package Type

ZIP

Pin Count

19

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Typical Switching Frequency

45kHz

Width

4.5mm

Dimensions

29.2 x 4.5 x 14.4mm

Height

14.4mm

Maximum Operating Temperature

+150 °C

Length

29.2mm

Country of Origin

Japan

Product details

Stepper Motor Drivers, ON Semiconductor

Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras

Motor Controllers & Drivers, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi STK672-600, Stepper Motor Driver IC, 42 V 2A 19-Pin, ZIP

P.O.A.

onsemi STK672-600, Stepper Motor Driver IC, 42 V 2A 19-Pin, ZIP
Stock information temporarily unavailable.

Technical documents

Specifications

Motor Type

Stepper

Output Configuration

Unipolar

Maximum IGBT Collector Current

2A

Maximum Collector Emitter Voltage

42 V

Mounting Type

Through Hole

Package Type

ZIP

Pin Count

19

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Typical Switching Frequency

45kHz

Width

4.5mm

Dimensions

29.2 x 4.5 x 14.4mm

Height

14.4mm

Maximum Operating Temperature

+150 °C

Length

29.2mm

Country of Origin

Japan

Product details

Stepper Motor Drivers, ON Semiconductor

Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras

Motor Controllers & Drivers, ON Semiconductor