onsemi FSB50250BOS, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module 23-Pin, SPM5P

RS Stock No.: 195-2613Brand: onsemiManufacturers Part No.: FSB50250B
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Brand

onsemi

Motor Type

AC Induction, BLDC Motor, PMSM Motor

Configuration

3 Phase

Maximum Supply Voltage

20 V

Mounting Type

Through Hole

Package Type

SPM5P

Pin Count

23

Maximum Operating Supply Voltage

20 V

Typical Switching Frequency

15kHz

Maximum Isolation Rating

1500Vrms

Series

Motion SPM 5

Width

12mm

Product Height

3.3mm

Minimum Operating Temperature

-40 °C

Dimensions

29 x 12 x 3.3mm

Product Width

12mm

Maximum Operating Temperature

+150 °C

Height

3.3mm

Length

29mm

Product Length

29mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi FSB50250BOS, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module 23-Pin, SPM5P

P.O.A.

onsemi FSB50250BOS, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module 23-Pin, SPM5P
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Motor Type

AC Induction, BLDC Motor, PMSM Motor

Configuration

3 Phase

Maximum Supply Voltage

20 V

Mounting Type

Through Hole

Package Type

SPM5P

Pin Count

23

Maximum Operating Supply Voltage

20 V

Typical Switching Frequency

15kHz

Maximum Isolation Rating

1500Vrms

Series

Motion SPM 5

Width

12mm

Product Height

3.3mm

Minimum Operating Temperature

-40 °C

Dimensions

29 x 12 x 3.3mm

Product Width

12mm

Maximum Operating Temperature

+150 °C

Height

3.3mm

Length

29mm

Product Length

29mm