onsemi LV88562RTXG, BLDC Motor Motor Driver IC 20-Pin, VCT
Technical documents
Specifications
Brand
onsemiMotor Type
BLDC Motor
Maximum Output Current
50 mA, 150 mA
Maximum Supply Voltage
16 V
Mounting Type
Surface Mount
Package Type
VCT
Pin Count
20
Maximum Operating Supply Voltage
16 V
Minimum Operating Supply Voltage
6 V
Typical Switching Frequency
100 (Maximum PWM)kHz
Height
0.76mm
Width
3mm
Product Height
0.76mm
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.76mm
Length
3mm
Product Width
3mm
Maximum Operating Temperature
+105 °C
Product Length
3mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2000
P.O.A.
2000
Technical documents
Specifications
Brand
onsemiMotor Type
BLDC Motor
Maximum Output Current
50 mA, 150 mA
Maximum Supply Voltage
16 V
Mounting Type
Surface Mount
Package Type
VCT
Pin Count
20
Maximum Operating Supply Voltage
16 V
Minimum Operating Supply Voltage
6 V
Typical Switching Frequency
100 (Maximum PWM)kHz
Height
0.76mm
Width
3mm
Product Height
0.76mm
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.76mm
Length
3mm
Product Width
3mm
Maximum Operating Temperature
+105 °C
Product Length
3mm