ON Semiconductor LV88563RTXG, BLDC Motor Motor Driver IC 20-Pin, VCT
Technical documents
Specifications
Brand
onsemiMotor Type
BLDC Motor
Maximum Output Current
50 mA, 150 mA
Maximum Supply Voltage
16 V
Mounting Type
Surface Mount
Package Type
VCT
Pin Count
20
Maximum Operating Supply Voltage
16 V
Minimum Operating Supply Voltage
6 V
Typical Switching Frequency
100 (Maximum PWM)kHz
Height
0.76mm
Width
3mm
Product Height
0.76mm
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.76mm
Product Width
3mm
Maximum Operating Temperature
+105 °C
Length
3mm
Product Length
3mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMotor Type
BLDC Motor
Maximum Output Current
50 mA, 150 mA
Maximum Supply Voltage
16 V
Mounting Type
Surface Mount
Package Type
VCT
Pin Count
20
Maximum Operating Supply Voltage
16 V
Minimum Operating Supply Voltage
6 V
Typical Switching Frequency
100 (Maximum PWM)kHz
Height
0.76mm
Width
3mm
Product Height
0.76mm
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.76mm
Product Width
3mm
Maximum Operating Temperature
+105 °C
Length
3mm
Product Length
3mm