onsemi 100V 20A, Dual Diode, 3-Pin TO-220AB NTST20100CTG

RS Stock No.: 186-7540Brand: onsemiManufacturers Part No.: NTST20100CTG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi 100V 20A, Dual Diode, 3-Pin TO-220AB NTST20100CTG

P.O.A.

onsemi 100V 20A, Dual Diode, 3-Pin TO-220AB NTST20100CTG
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A