Panasonic 50V 300mA, Schottky Diode, 3-Pin SOT-346 DB3X501K0L

RS Stock No.: 707-4336Brand: PanasonicManufacturers Part No.: DB3X501K0L
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

1.6ns

Peak Non-Repetitive Forward Surge Current

1A

Country of Origin

Malaysia

Product details

Schottky Barrier Diodes, up to 1.5A, Panasonic

Diodes and Rectifiers, Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 50V 300mA, Schottky Diode, 3-Pin SOT-346 DB3X501K0L
Select packaging type

P.O.A.

Panasonic 50V 300mA, Schottky Diode, 3-Pin SOT-346 DB3X501K0L
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

1.6ns

Peak Non-Repetitive Forward Surge Current

1A

Country of Origin

Malaysia

Product details

Schottky Barrier Diodes, up to 1.5A, Panasonic

Diodes and Rectifiers, Panasonic