N-Channel MOSFET, 10 A, 33 V, 8-Pin WMini8-F1 Panasonic FK8V03050L

RS Stock No.: 749-8249Brand: PanasonicManufacturers Part No.: FK8V03050L
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

33 V

Package Type

WMini8-F1

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

5.1 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

2.4mm

Transistor Material

Si

Series

FK

Minimum Operating Temperature

-55 °C

Height

0.83mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 10 A, 33 V, 8-Pin WMini8-F1 Panasonic FK8V03050L

P.O.A.

N-Channel MOSFET, 10 A, 33 V, 8-Pin WMini8-F1 Panasonic FK8V03050L
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

33 V

Package Type

WMini8-F1

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

5.1 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

2.4mm

Transistor Material

Si

Series

FK

Minimum Operating Temperature

-55 °C

Height

0.83mm