Technical Documents
Specifications
Brand
ParkerProduct Type
Fitting
Inlet Connection Size
G 1/2
Series
135
Material
Brass
Maximum Operating Pressure
250 bar
Inlet Thread Standard
BSPP
Maximum Operating Temperature
150°C
Minimum Operating Temperature
-40°C
Standards/Approvals
RoHS
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerProduct Type
Fitting
Inlet Connection Size
G 1/2
Series
135
Material
Brass
Maximum Operating Pressure
250 bar
Inlet Thread Standard
BSPP
Maximum Operating Temperature
150°C
Minimum Operating Temperature
-40°C
Standards/Approvals
RoHS
Country of Origin
France