Technical Documents
Specifications
Brand
ParkerConnection Type B
Stem
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Straight
Connection Standard A
British Standard Parallel Pipe
Connection Size A
G 1 in
Connection Gender A
Male
Connection Standard B
BSPP
Connection Size B
G 1 in
Connection Gender B
Male
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
France
Product Details
The Parker brass fitting is a straight male orientable adaptor equipped with a bi-material seal, specifically designed for optimal installation adaptation across various industries.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerConnection Type B
Stem
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Straight
Connection Standard A
British Standard Parallel Pipe
Connection Size A
G 1 in
Connection Gender A
Male
Connection Standard B
BSPP
Connection Size B
G 1 in
Connection Gender B
Male
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
France
Product Details
The Parker brass fitting is a straight male orientable adaptor equipped with a bi-material seal, specifically designed for optimal installation adaptation across various industries.