Technical documents
Specifications
Brand
PlanoBag Type
Hard Bottom Bag
Material
Polyester
Length
680mm
Width
230mm
Height
300mm
Shoulder Strap
Yes
Lock Type
Zipper
Country of Origin
China
You may be interested in
Bahco 220mm xBrand: Bahco
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Plano Polyester Hard Bottom Bag with Shoulder Strap 680mm x 230mm x 300mm
1
P.O.A.
Plano Polyester Hard Bottom Bag with Shoulder Strap 680mm x 230mm x 300mm
Stock information temporarily unavailable.
1
You may be interested in
Bahco 220mm xBrand: Bahco
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
PlanoBag Type
Hard Bottom Bag
Material
Polyester
Length
680mm
Width
230mm
Height
300mm
Shoulder Strap
Yes
Lock Type
Zipper
Country of Origin
China
You may be interested in
Bahco 220mm xBrand: Bahco
P.O.A.Each (ex VAT)
