Technical documents
Specifications
Brand
RadiallGender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Impedance
50Ω
Operating Frequency
0 → 1GHz
Contact Plating
Gold
P.O.A.
Radiall 50Ω Straight RF Terminator, Cable Mount, 0 → 1GHz
1
P.O.A.
Radiall 50Ω Straight RF Terminator, Cable Mount, 0 → 1GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RadiallGender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Impedance
50Ω
Operating Frequency
0 → 1GHz
Contact Plating
Gold
