Technical documents
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SOD-128-2
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
60V
Series
RBR5
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Diode Technology
Schottky Barrier
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
ROHM 60V 5A, Schottky Diode, SOD-128-2 RBR5LAM60ATFTR
Select packaging type
Standard
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
ROHM 60V 5A, Schottky Diode, SOD-128-2 RBR5LAM60ATFTR
Stock information temporarily unavailable.
Select packaging type
Standard
25
Technical documents
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
SOD-128-2
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
60V
Series
RBR5
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Diode Technology
Schottky Barrier
