8888 Black Oxide Steel Hex Socket Cap Screw, M16 x 75mm

RS Stock No.: 275-355Brand: RS PRO
brand-logo
View all in Socket Screws

Technical documents

Specifications

Brand

RS Pro

Thread Size

M16

Length

75mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

You may be interested in
View all in Socket Screws

Stock information temporarily unavailable.

P.O.A.

8888 Black Oxide Steel Hex Socket Cap Screw, M16 x 75mm

P.O.A.

8888 Black Oxide Steel Hex Socket Cap Screw, M16 x 75mm

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

M16

Length

75mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

You may be interested in