Technical documents
Specifications
Brand
RS ProDiameter
2mm
Colour
Red
Minimum Pulley Diameter
20mm
Food Certified
Yes
Hardness
90Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
You may be interested in
RS PRO 30 m 2 mm diameter Red Round Polyurethane Belt for use with 20 mm minimum pulley diameterBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 2mm diameter Red Round Polyurethane Belt for use with 20mm minimum pulley diameter
1
P.O.A.
RS PRO 2mm diameter Red Round Polyurethane Belt for use with 20mm minimum pulley diameter
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 30 m 2 mm diameter Red Round Polyurethane Belt for use with 20 mm minimum pulley diameterBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProDiameter
2mm
Colour
Red
Minimum Pulley Diameter
20mm
Food Certified
Yes
Hardness
90Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
You may be interested in
RS PRO 30 m 2 mm diameter Red Round Polyurethane Belt for use with 20 mm minimum pulley diameterBrand: RS PRO
P.O.A.Each (ex VAT)
