
Technical Documents
Specifications
Brand
RS ProPackage Size
2 g
Product Form
Liquid
Colour
Transparent
Package Type
Dispenser
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Cure Time
< 5
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProPackage Size
2 g
Product Form
Liquid
Colour
Transparent
Package Type
Dispenser
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Cure Time
< 5
Country of Origin
United Kingdom