RS PRO 5m Brown Sling Webbing, 6t

RS Stock No.: 224-9437Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical documents

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

6t

Safe Working Load 2-Leg

8.4t

Safe Working Load 4-Leg

12t

Safe Working Load Choke Hitch

4.8t

Length

5m

Width

150mm

Colour

Brown

You may be interested in
View all in Lifting Slings

Stock information temporarily unavailable.

P.O.A.

RS PRO 5m Brown Sling Webbing, 6t

P.O.A.

RS PRO 5m Brown Sling Webbing, 6t

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sling Type

Webbing

Straight Pull Load

6t

Safe Working Load 2-Leg

8.4t

Safe Working Load 4-Leg

12t

Safe Working Load Choke Hitch

4.8t

Length

5m

Width

150mm

Colour

Brown

You may be interested in