
Technical Documents
Specifications
Brand
RS ProThread
M12 x 30
Thread Diameter
M12
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
2.36in
Insert Material
Steel
Colour
Black
Stock information temporarily unavailable.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 50 | P.O.A. |
| 60 - 110 | P.O.A. |
| 120+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProThread
M12 x 30
Thread Diameter
M12
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
2.36in
Insert Material
Steel
Colour
Black