
Technical Documents
Specifications
Brand
RS ProThread
M6 x 9
Thread Diameter
M6
Thread Length
9mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
29.97mm
Insert Material
Stainless Steel
Colour
Black
Stock information temporarily unavailable.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 50 | P.O.A. |
| 60 - 110 | P.O.A. |
| 120+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProThread
M6 x 9
Thread Diameter
M6
Thread Length
9mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
29.97mm
Insert Material
Stainless Steel
Colour
Black