RS PRO Black Polyethylene Rubber Sheet, 1m x 2m x 3mm

RS Stock No.: 340-2651Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Density

45kg/m³

Length

1m

Width

2m

Adhesive Backing

Yes

Thickness

3mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-70°C

View all in Rubber Sheets

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Polyethylene Rubber Sheet, 1m x 2m x 3mm

P.O.A.

RS PRO Black Polyethylene Rubber Sheet, 1m x 2m x 3mm

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Density

45kg/m³

Length

1m

Width

2m

Adhesive Backing

Yes

Thickness

3mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-70°C