RS PRO Black Round Knob, M5 x 10, Threaded Stud

RS Stock No.: 686-301Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

RS Pro

Thread

M5 x 10

Thread Diameter

M5

Thread Length

10mm

Knob Shape

Round

Mounting Type

Threaded Stud

Knob Diameter

22mm

Insert Material

Steel

Colour

Black

You may be interested in
View all in Clamping Knobs

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Round Knob, M5 x 10, Threaded Stud

P.O.A.

RS PRO Black Round Knob, M5 x 10, Threaded Stud

Stock information temporarily unavailable.

quantityUnit price
10 - 50P.O.A.
60 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread

M5 x 10

Thread Diameter

M5

Thread Length

10mm

Knob Shape

Round

Mounting Type

Threaded Stud

Knob Diameter

22mm

Insert Material

Steel

Colour

Black

You may be interested in