RS PRO Black Round Knob, M5 x 15, Threaded Stud
RS Stock No.: 686-288Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread
M5 x 15
Thread Diameter
M5
Thread Length
15mm
Knob Shape
Round
Mounting Type
Threaded Stud
Knob Diameter
18mm
Insert Material
Steel
Colour
Black
You may be interested in
RS PRO Black Zwitterionic Polysaccharides, Polyamide 66 Knurled Clamping Knob, M5, Threaded StudBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Round Knob, M5 x 15, Threaded Stud
10
P.O.A.
RS PRO Black Round Knob, M5 x 15, Threaded Stud
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 50 | P.O.A. |
| 60 - 240 | P.O.A. |
| 250 - 490 | P.O.A. |
| 500+ | P.O.A. |
You may be interested in
RS PRO Black Zwitterionic Polysaccharides, Polyamide 66 Knurled Clamping Knob, M5, Threaded StudBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
RS ProThread
M5 x 15
Thread Diameter
M5
Thread Length
15mm
Knob Shape
Round
Mounting Type
Threaded Stud
Knob Diameter
18mm
Insert Material
Steel
Colour
Black
You may be interested in
RS PRO Black Zwitterionic Polysaccharides, Polyamide 66 Knurled Clamping Knob, M5, Threaded StudBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)