
Technical Documents
Specifications
Brand
RS ProInner Diameter
150mm
Length
10m
Material
Rubber
Outer Diameter
157mm
Suitable Applications
Air, Air Intake, Automotive, Gas
Colour
Black
Bend Radius
150mm
Reinforced
Yes
Country of Origin
Italy
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProInner Diameter
150mm
Length
10m
Material
Rubber
Outer Diameter
157mm
Suitable Applications
Air, Air Intake, Automotive, Gas
Colour
Black
Bend Radius
150mm
Reinforced
Yes
Country of Origin
Italy
Product Details