
Technical Documents
Specifications
Brand
RS ProInner Diameter
120mm
Length
10m
Material
Rubber
Outer Diameter
127mm
Suitable Applications
Air, Gas
Colour
Black
Bend Radius
120mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProInner Diameter
120mm
Length
10m
Material
Rubber
Outer Diameter
127mm
Suitable Applications
Air, Gas
Colour
Black
Bend Radius
120mm
Reinforced
Yes
Country of Origin
Italy