
Technical Documents
Specifications
Brand
RS ProStrainer or Filter
Strainer
Suitable Media
Liquid
Body Material
Brass
Connection Size
22mm
Maximum Working Pressure
16 bar
Working Pressure Range
Maximum of 16 bar
Product Details
WRAS Certificate No. 9905039
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProStrainer or Filter
Strainer
Suitable Media
Liquid
Body Material
Brass
Connection Size
22mm
Maximum Working Pressure
16 bar
Working Pressure Range
Maximum of 16 bar
Product Details
WRAS Certificate No. 9905039