
Technical Documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Spring
Product Type
Anti-Vibration Mount
Thread Size
M8
Bore Diameter
10.5mm
Overall Height
62mm
Outside Diameter
55mm
Material
Nitrile Butadiene Rubber
Mount Type
Slot
Standards/Approvals
No
Shore Hardness
60 Shore A
Compression Load
25daN
Foot Shape
Cylindrical
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Spring
Product Type
Anti-Vibration Mount
Thread Size
M8
Bore Diameter
10.5mm
Overall Height
62mm
Outside Diameter
55mm
Material
Nitrile Butadiene Rubber
Mount Type
Slot
Standards/Approvals
No
Shore Hardness
60 Shore A
Compression Load
25daN
Foot Shape
Cylindrical
Country of Origin
Italy