
Technical Documents
Specifications
Brand
RS ProProduct Type
O-Ring
Sub Type
O-Ring
Material
Fluorinated Ethylene Propylene, Silicone
Inside Diameter
36.1mm
Outside Diameter
43.16mm
Thickness
3.53mm
Minimum Operating Temperature
-60°C
Colour
Red
Maximum Operating Temperature
205°C
Hardness
Shore A 85
Standards/Approvals
BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS
Product Details
The RS PRO O-Ring Seal is designed for reliable sealing in demanding environments. Made from high-quality fluorinated ethylene propylene and silicone materials, this O-ring is Ideal for applications requiring excellent chemical resistance and high-temperature performance. With a wide operating temperature range, it ensures durability and efficiency in various industrial settings.
Typical Industries: Food, Chemical, Petrochemical, Pharmaceutical
What is an Encapsulated O-ring?
FEP Encapsulated 'O'-ring seal is an O-ring bound by a seamless and uniform Fluorinated Ethylene Propylene (FEP) encapsulation, which encloses an elastomeric core, completely protecting it from the media. The combination of elastomers and encapsulation choice enables our encapsulated Seals to achieve a combination of temperature, chemical and cost performance unrivalled by Pure elastomeric solutions. The elastomeric core provides the energising sealing force.
Silicone Inner Core
Commercially the best inner core material option, providing a lower shore hardness and greater elasticity than Viton™/FKM - an excellent material choice for the majority of applications.
Technical Data
The FEP encapsulation is the essential component of the Chem-Ring® and it is resistant to practically all chemicals. Within normal application temperatures, FEP resins are vulnerable to only a few chemicals. In some instances, at or near the suggested service limit temperatures of FEP 205°C (400°F) a few chemicals at high concentrations have been reported to be reactive.
Compliance/Certifications
FDA, USP Class VI, EC 1935/2004 & LABS
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
O-Ring
Sub Type
O-Ring
Material
Fluorinated Ethylene Propylene, Silicone
Inside Diameter
36.1mm
Outside Diameter
43.16mm
Thickness
3.53mm
Minimum Operating Temperature
-60°C
Colour
Red
Maximum Operating Temperature
205°C
Hardness
Shore A 85
Standards/Approvals
BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS
Product Details
The RS PRO O-Ring Seal is designed for reliable sealing in demanding environments. Made from high-quality fluorinated ethylene propylene and silicone materials, this O-ring is Ideal for applications requiring excellent chemical resistance and high-temperature performance. With a wide operating temperature range, it ensures durability and efficiency in various industrial settings.
Typical Industries: Food, Chemical, Petrochemical, Pharmaceutical
What is an Encapsulated O-ring?
FEP Encapsulated 'O'-ring seal is an O-ring bound by a seamless and uniform Fluorinated Ethylene Propylene (FEP) encapsulation, which encloses an elastomeric core, completely protecting it from the media. The combination of elastomers and encapsulation choice enables our encapsulated Seals to achieve a combination of temperature, chemical and cost performance unrivalled by Pure elastomeric solutions. The elastomeric core provides the energising sealing force.
Silicone Inner Core
Commercially the best inner core material option, providing a lower shore hardness and greater elasticity than Viton™/FKM - an excellent material choice for the majority of applications.
Technical Data
The FEP encapsulation is the essential component of the Chem-Ring® and it is resistant to practically all chemicals. Within normal application temperatures, FEP resins are vulnerable to only a few chemicals. In some instances, at or near the suggested service limit temperatures of FEP 205°C (400°F) a few chemicals at high concentrations have been reported to be reactive.
Compliance/Certifications
FDA, USP Class VI, EC 1935/2004 & LABS
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.