
Technical Documents
Specifications
Brand
RS ProDiameter
22.3mm
Overall Height
10.1mm
Material
PUR
Mounting Type
Adhesive
Foot Shape
Round
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProDiameter
22.3mm
Overall Height
10.1mm
Material
PUR
Mounting Type
Adhesive
Foot Shape
Round
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom