
Technical Documents
Specifications
Brand
RS ProThread Size
M20
Diameter
80mm
Overall Height
65mm
Static Load Capacity
500daN
Material
Rubber
Mounting Type
Screw-in
Metalwork
Galvanised Steel
Foot Shape
Round
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProThread Size
M20
Diameter
80mm
Overall Height
65mm
Static Load Capacity
500daN
Material
Rubber
Mounting Type
Screw-in
Metalwork
Galvanised Steel
Foot Shape
Round
Country of Origin
Sweden