RS PRO Threading Tap, 2 BA Thread, 0.81mm Pitch, BA Standard

RS Stock No.: 510-743Brand: RS PRO
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

RS Pro

Thread Size

2 BA

Type

Spiral Point

Pitch

0.81mm

Thread Standard

BA

Material

HSS

Shank Type

Plain

Product details

Imperial BA Spiral Point HSS Taps

Precision HSS taps for machine tapping,Can be used for hand tapping without the need for a lead tap.,Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.,Blue steam tempered finish reduces friction and produces a fine finish thread

You may be interested in
View all in Threading Taps

Stock information temporarily unavailable.

P.O.A.

RS PRO Threading Tap, 2 BA Thread, 0.81mm Pitch, BA Standard

P.O.A.

RS PRO Threading Tap, 2 BA Thread, 0.81mm Pitch, BA Standard

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

2 BA

Type

Spiral Point

Pitch

0.81mm

Thread Standard

BA

Material

HSS

Shank Type

Plain

Product details

Imperial BA Spiral Point HSS Taps

Precision HSS taps for machine tapping,Can be used for hand tapping without the need for a lead tap.,Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.,Blue steam tempered finish reduces friction and produces a fine finish thread

You may be interested in