RS PRO Threading Tap, M6 Thread, 1mm Pitch, Metric Coarse Standard

RS Stock No.: 510-709Brand: RS PRO
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Type

Spiral Point

Pitch

1mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

You may be interested in
View all in Threading Taps

Stock information temporarily unavailable.

P.O.A.

RS PRO Threading Tap, M6 Thread, 1mm Pitch, Metric Coarse Standard

P.O.A.

RS PRO Threading Tap, M6 Thread, 1mm Pitch, Metric Coarse Standard

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Type

Spiral Point

Pitch

1mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

You may be interested in