
Technical Documents
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Nylon
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Nylon
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C