
Technical Documents
Specifications
Brand
RS ProInner Diameter
40mm
Length
10m
Material
PUR
Outer Diameter
45mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
40mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProInner Diameter
40mm
Length
10m
Material
PUR
Outer Diameter
45mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
40mm
Reinforced
Yes
Country of Origin
Italy