
Technical Documents
Specifications
Brand
RS ProInner Diameter
40mm
Length
5m
Material
PUR
Outer Diameter
40.8mm
Suitable Applications
Agriculture, Foundry, Industrial
Colour
Transparent
Bend Radius
10mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProInner Diameter
40mm
Length
5m
Material
PUR
Outer Diameter
40.8mm
Suitable Applications
Agriculture, Foundry, Industrial
Colour
Transparent
Bend Radius
10mm
Reinforced
Yes
Country of Origin
Italy