
Technical Documents
Specifications
Brand
RS ProInner Diameter
63mm
Length
5m
Material
PUR
Outer Diameter
63.8mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
16mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProInner Diameter
63mm
Length
5m
Material
PUR
Outer Diameter
63.8mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
16mm
Reinforced
Yes
Country of Origin
Italy