
Technical Documents
Specifications
Brand
RS ProInner Diameter
50mm
Length
5m
Material
PVC
Outer Diameter
61mm
Suitable Applications
Food, Liquid, Plants, Spirits
Colour
Transparent
Bend Radius
125mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProInner Diameter
50mm
Length
5m
Material
PVC
Outer Diameter
61mm
Suitable Applications
Food, Liquid, Plants, Spirits
Colour
Transparent
Bend Radius
125mm
Reinforced
Yes
Country of Origin
Italy