
Technical Documents
Specifications
Brand
RS ProInner Diameter
32mm
Length
10m
Material
PVC
Outer Diameter
40.5mm
Suitable Applications
Food, Liquid, Plants, Spirits
Colour
Transparent
Bend Radius
75mm
Reinforced
Yes
Country of Origin
Italy
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProInner Diameter
32mm
Length
10m
Material
PVC
Outer Diameter
40.5mm
Suitable Applications
Food, Liquid, Plants, Spirits
Colour
Transparent
Bend Radius
75mm
Reinforced
Yes
Country of Origin
Italy
Product Details