
Technical Documents
Specifications
Brand
RS ProInner Diameter
80mm
Length
10m
Material
PVC
Outer Diameter
94mm
Suitable Applications
Food Suction, Liquid
Colour
Transparent
Bend Radius
220mm
Reinforced
Yes
Country of Origin
Italy
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProInner Diameter
80mm
Length
10m
Material
PVC
Outer Diameter
94mm
Suitable Applications
Food Suction, Liquid
Colour
Transparent
Bend Radius
220mm
Reinforced
Yes
Country of Origin
Italy
Product Details