
Technical Documents
Specifications
Brand
RS ProInner Diameter
100mm
Length
5m
Material
PVC
Outer Diameter
114mm
Suitable Applications
Food Suction, Liquid
Colour
Transparent
Bend Radius
300mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProInner Diameter
100mm
Length
5m
Material
PVC
Outer Diameter
114mm
Suitable Applications
Food Suction, Liquid
Colour
Transparent
Bend Radius
300mm
Reinforced
Yes
Country of Origin
Italy