RS PRO Wire, 1.22mm Solder, 183°C Melting Point

RS Stock No.: 514-4997Brand: RS PRO
View all in Solder

Technical documents

Specifications

Brand

RS Pro

Wire Diameter

1.22mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Non-Corrosive

Product Weight

500g

You may be interested in
RS PRO Wire, 1.22mm Solder, 183°C Melting Point
P.O.A.1 Reel of 500 Grams (ex VAT)
View all in Solder

Stock information temporarily unavailable.

P.O.A.

RS PRO Wire, 1.22mm Solder, 183°C Melting Point

P.O.A.

RS PRO Wire, 1.22mm Solder, 183°C Melting Point

Stock information temporarily unavailable.

You may be interested in
RS PRO Wire, 1.22mm Solder, 183°C Melting Point
P.O.A.1 Reel of 500 Grams (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Wire Diameter

1.22mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Non-Corrosive

Product Weight

500g

You may be interested in
RS PRO Wire, 1.22mm Solder, 183°C Melting Point
P.O.A.1 Reel of 500 Grams (ex VAT)