RS PRO Wire, 1.22mm Solder, 183°C Melting Point

RS Stock No.: 655-8167Brand: RS PRO
brand-logo
View all in Solder

Technical documents

Specifications

Brand

RS Pro

Wire Diameter

1.22mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Non-Corrosive

Product Weight

500g

Product details

60//40 No-Clean Solder

60% tin 40% lead alloy with a non corrosive flux core that leaves minimum residue on completion of soldering.

Eliminates the need for the solder joint to be cleaned with cleaning solvents
Low odour and fume levels

You may be interested in
RS PRO Wire, 1.22mm Solder, 183°C Melting Point
P.O.A.1 Reel of 250 Grams (ex VAT)
View all in Solder

Stock information temporarily unavailable.

P.O.A.

RS PRO Wire, 1.22mm Solder, 183°C Melting Point

P.O.A.

RS PRO Wire, 1.22mm Solder, 183°C Melting Point

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO Wire, 1.22mm Solder, 183°C Melting Point
P.O.A.1 Reel of 250 Grams (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Wire Diameter

1.22mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Non-Corrosive

Product Weight

500g

Product details

60//40 No-Clean Solder

60% tin 40% lead alloy with a non corrosive flux core that leaves minimum residue on completion of soldering.

Eliminates the need for the solder joint to be cleaned with cleaning solvents
Low odour and fume levels

You may be interested in
RS PRO Wire, 1.22mm Solder, 183°C Melting Point
P.O.A.1 Reel of 250 Grams (ex VAT)