Semikron 600V 10A, Diode, 2-Pin P600 P1000J

RS Stock No.: 505-2848Brand: SemikronManufacturers Part No.: P1000J
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

450A

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Semikron 600V 10A, Diode, 2-Pin P600 P1000J

P.O.A.

Semikron 600V 10A, Diode, 2-Pin P600 P1000J
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

450A