Semikron 1600V 47A, Dual Silicon Junction Diode, 3-Pin SEMIPACK®1 SKKD 46/16

RS Stock No.: 214-4281Brand: SemikronManufacturers Part No.: SKKD 46/16
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Panel Mount

Package Type

SEMIPACK®1

Maximum Continuous Forward Current

47A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Series

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.95V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

700A

You may be interested in

P.O.A.

Semikron 1600V 47A, Dual Silicon Junction Diode, 3-Pin SEMIPACK®1 SKKD 46/16

P.O.A.

Semikron 1600V 47A, Dual Silicon Junction Diode, 3-Pin SEMIPACK®1 SKKD 46/16

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Mounting Type

Panel Mount

Package Type

SEMIPACK®1

Maximum Continuous Forward Current

47A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Series

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.95V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

700A

You may be interested in